Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-707
- Mfr. Part No.:
- 8PQ2300-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$332.93
(exc. GST)
$366.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.93 |
*price indicative
- RS Stock No.:
- 621-707
- Mfr. Part No.:
- 8PQ2300-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP55 designed for versatility and durability, making it an essential component for outdoor applications. Crafted with meticulous attention to detail, this roof plate combines functionality with a sleek design, ensuring that it not only meets but exceeds the high standards expected in today's industrial environments. Its IP55 rating guarantees superior protection against dust and water ingress, which is crucial for maintaining the operational integrity of your equipment. This model epitomises quality with its zinc plated surface design, enhancing longevity and resistance to harmful elements. Ideal for diverse applications, the roof plate serves as a reliable foundation for maintaining system efficiency and safety.
IP55 rating for maximum protection against dust and water
Zinc plated surface for added durability and corrosion resistance
Compact design which enhances versatility in placement
Lightweight construction facilitating ease of installation
Suitable for various industrial applications particularly in outdoor settings
Conforms to high standards of mechanical design for reliability
Designed to complement the Siemens range of products seamlessly
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
