Siemens 8PQ2300 Series RAL 5020 Steel, 62 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
621-320
Mfr. Part No.:
8PQ2300-6BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

850mm

Height

62mm

Depth

600mm

Length

600mm

Material

Steel

RAL Code

RAL 5020

IP Rating

IPX1

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate attachment offers a stylish and functional solution to enhance your installation needs. Designed specifically to comply with protection class IPX1, it ensures that your electrical equipment remains safe from water intrusion. The product features a powder coated surface in a striking RAL 5020 green colour, which not only adds aesthetic appeal but also provides added durability against environmental factors. With dimensions measuring 850 mm in width and 600 mm in depth, this component is expertly crafted from sheet steel, ensuring strength without sacrificing lightweight convenience. At a height of 62 mm and a net weight of just 5 kg, it designed for easy handling and installation. The model reflects a commitment to quality and performance, allowing for reliable outdoor use.

Provides essential protection for electrical installations

Enhances the durability of outdoor setups with its robust construction

Offers a visually appealing green finish that complements various environments

Lightweight design facilitates easier installation and transportation

Meets stringent safety requirements with its IPX1 rating

No cable entry or ventilation features simplify its use and maintenance

Conforms to ECO standards making it suitable for environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy