Siemens 8PQ1014 Series Sheet Steel, 100 mm H, 400mm W, 25 mm D, 400 mm L, for Use with Standard Frame
- RS Stock No.:
- 621-501
- Mfr. Part No.:
- 8PQ1014-0BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$180.97
(exc. GST)
$199.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.97 |
*price indicative
- RS Stock No.:
- 621-501
- Mfr. Part No.:
- 8PQ1014-0BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8PQ1014 | |
| Width | 400mm | |
| Height | 100mm | |
| Depth | 25mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8PQ1014 | ||
Width 400mm | ||
Height 100mm | ||
Depth 25mm | ||
Length 400mm | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base reinforcement is meticulously designed to support robust installations within the Siemens SIVACON S4 series. Offering an exemplary height and width, this component ensures enhanced stability and reliability during use. Crafted with durability in mind, it features premium sheet steel construction, making it ideal for various industrial applications. The product has been tailored for standard frame cabinet installations, meeting the essential requirements for functionality and aesthetics. With meticulous design considerations and a commitment to quality, this base reinforcement provides reliable support and has been optimised for efficiency, while maintaining a sleek and professional appearance. As a testament to its quality, it comes complete with all necessary mounting materials, simplifying the installation process.
Durable sheet steel construction enhances longevity
Specifically designed for standard frame cabinet installations
Includes mounting materials for straightforward setup
Optimised dimensions provide versatile application options
Non ventilated design maintains a compact structure
Sleek appearance integrates seamlessly into any environment
Related links
- Siemens 8PQ1016 Series Sheet Steel 600mm W 600 mm L, for Use with Standard Frame
- Siemens 8PQ1018 Series Sheet Steel 800mm W 800 mm L, for Use with Standard Frame
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 400mm W 400 mm L, for Use with PPFB3540
