Siemens 8PQ1018 Series Sheet Steel, 100 mm H, 800mm W, 25 mm D, 800 mm L, for Use with Standard Frame
- RS Stock No.:
- 621-444
- Mfr. Part No.:
- 8PQ1018-0BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$187.58
(exc. GST)
$206.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.58 |
*price indicative
- RS Stock No.:
- 621-444
- Mfr. Part No.:
- 8PQ1018-0BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8PQ1018 | |
| Width | 800mm | |
| Height | 100mm | |
| Depth | 25mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8PQ1018 | ||
Width 800mm | ||
Height 100mm | ||
Depth 25mm | ||
Length 800mm | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Base reinforcement module offers a robust solution for enhancing the strength and stability of electrical cabinets. Designed specifically for the Siemens S4 series, this product ensures that cabinet installations withstand various environmental challenges while maintaining structural integrity. Constructed from high quality sheet steel, it boasts a durable design with strategic measurements that align perfectly with standard frames. This module is an essential addition for professionals aiming to enhance their cabinet setups without compromising on aesthetics or functionality. Its thoughtful engineering guarantees easy installation, while the RAL colour options allow for seamless integration into existing systems, making it a versatile choice for diverse applications.
Engineered for effortless installation within cabinet frameworks
Constructed from premium sheet steel for enhanced durability
Offers a blend of aesthetic appeal and functional resilience
Provides a compliant solution for regulatory needs with its approval certifications
Designed to meet specific height and width specifications for optimal compatibility
No outdoor suitability minimises risk in inappropriate environments
Related links
- Siemens 8PQ1014 Series Sheet Steel 400mm W 400 mm L, for Use with Standard Frame
- Siemens 8PQ1016 Series Sheet Steel 600mm W 600 mm L, for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 800mm W for Use with Standard Frame
- Siemens 8PQ1010 Series Sheet Steel 850mm W 350 mm L, for Use with Standard Frame
- Siemens 8PQ1010 Series Sheet Steel 350mm W 350 mm L, for Use with Standard Frame
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
