Siemens 8PQ2420 Series Steel Rear, 2 m H, 800mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-380
- Mfr. Part No.:
- 8PQ2420-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$677.15
(exc. GST)
$744.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.15 |
*price indicative
- RS Stock No.:
- 621-380
- Mfr. Part No.:
- 8PQ2420-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 800mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel epitomises exceptional engineering and design, tailored for industrial applications. Comprising robust sheet steel and a zinc plated finish, this panel ensures enhanced durability and resilience in demanding environments. With its dimensions of 2,000 mm in height, 800 mm in width, and a depth of 25 mm, it offers an impeccable fit for various configurations. Designed with an IP40 protection class, it safeguards internal components from dust ingress, making it a reliable choice for a variety of installations. The sleek, functional design is complemented by a commitment to environmental standards, ensuring it meets the expectations of modern industry. This product merges form with functionality, making it an essential component for professionals seeking dependable solutions for their projects.
Constructed from high grade sheet steel for lasting performance
Zinc plating enhances protection against corrosion
IP40 rating provides reliable protection against dust infiltration
Designed to meet stringent environmental requirements
The slender depth optimises space utilisation in installations
Robust construction ensures durability in demanding environments
Aesthetically pleasing design complements a professional workspace
- RS Stock No. 0621603
- Mfr. Part No. 8PQ2420-8BA01
Each
$773.82
- RS Stock No. 0621732
- Mfr. Part No. 8PQ2420-0BA02
Each
$737.88
- RS Stock No. 0621734
- Mfr. Part No. 8PQ2420-2BA02
Each
$1,212.59
- RS Stock No. 0621602
- Mfr. Part No. 8PQ2420-4BA02
Each
$456.66
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4










