Siemens 8PQ2420 Series Steel Rear, 2 m H, 1m W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-676
- Mfr. Part No.:
- 8PQ2420-1BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$965.07
(exc. GST)
$1,061.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.07 |
*price indicative
- RS Stock No.:
- 621-676
- Mfr. Part No.:
- 8PQ2420-1BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 1m | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel is a sophisticated solution designed for seamless integration into your electrical distribution needs. Crafted from high quality sheet steel, it boasts a robust yet sleek appearance that complements the functionality of the SIVACON S4 series. Its zinc plated surface not only enhances durability but also offers resistance to environmental factors, making it suitable for various industrial applications. With an impressive height of 2000 mm and width of 1000 mm, this product provides ample space for efficient cable management and connectivity. The design prioritises safety, achieving an IP40 protection class, ensuring that it meets robust performance standards while keeping internal components secure from dust and foreign objects. This panel is tailored for professionals seeking reliability and quality in their installations.
The product is crafted from sheet steel which ensuring long lasting durability
It features an IP40 rating providing effective protection against dust ingress
The zinc plated surface enhances resistance to corrosion and wear
High net weight signifies sturdy construction for enhanced structural integrity
The design accommodates efficient cable management which ensuring organisation in installations
Miscellaneous colour ensures compatibility with various environments and decor
- RS Stock No. 0621602
- Mfr. Part No. 8PQ2420-4BA02
Each
$456.66
- RS Stock No. 0621732
- Mfr. Part No. 8PQ2420-0BA02
Each
$737.88
- RS Stock No. 0621733
- Mfr. Part No. 8PQ2420-1BA01
Each
$1,100.04
- RS Stock No. 0621292
- Mfr. Part No. 8PQ2420-6BA02
Each
$569.10
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4












