Siemens 8PQ2420 Series Steel Rear, 2 m H, 1.2m W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-734
- Mfr. Part No.:
- 8PQ2420-2BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$1,212.59
(exc. GST)
$1,333.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,212.59 |
*price indicative
- RS Stock No.:
- 621-734
- Mfr. Part No.:
- 8PQ2420-2BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 1.2m | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel offers a seamless solution for professionals seeking top tier quality in electrical installations. Designed with precision, the product promises reliability and durability in demanding environments. Its robust construction features a zinc plated surface, ensuring resistance to wear and tear while meeting the stringent IP40 protection class standards. With dimensions that facilitate easy integration into existing systems, this product is ideal for a variety of applications. The environmental confirmations further reinforce its suitability for diverse operating conditions. Whether for maintenance or new installations, this rear panel stands out as a dependable component worthy of consideration.
Constructed from sheet steel for enhanced durability and structural integrity
Designed to meet IP40 standards which ensuring protection against solid objects greater than 1mm
Zinc plating offers superior rust resistance extending the product's lifespan
Offers an environmentally conscious design with relevant certifications
Compact dimensions make it versatile for various installation spaces
Supports seamless integration when paired with compatible equipment
- RS Stock No. 0621602
- Mfr. Part No. 8PQ2420-4BA02
Each
$456.66
- RS Stock No. 0621290
- Mfr. Part No. 8PQ2420-0BA01
Each
$427.41
Siemens 8PQ2420 Series RAL 7035 Steel Rear, 2 m H, 1.2m W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No. 0621601
- Mfr. Part No. 8PQ2420-2BA01
Each
$1,336.25
- RS Stock No. 0621732
- Mfr. Part No. 8PQ2420-0BA02
Each
$737.88
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4












