Siemens 8PQ2420 Series RAL 7035 Steel Rear, 2 m H, 800mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-603
- Mfr. Part No.:
- 8PQ2420-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$773.82
(exc. GST)
$851.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.82 |
*price indicative
- RS Stock No.:
- 621-603
- Mfr. Part No.:
- 8PQ2420-8BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 800mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel designed for robust industrial applications offers unparalleled protection with its IP55 rating, ensuring reliable performance in challenging environments. Measuring a height of 2000 mm and a width of 800 mm, its compact yet spacious design allows for optimal integration into various setups. Crafted with powdered sheet steel, this panel is both durable and aesthetically pleasing, featuring a subtle RAL 7035 colour that seamlessly fits into a variety of settings. The product reinforces safety and operational integrity by delivering superior protection without compromising on accessibility. It is ideal for professionals seeking reliable connectivity solutions and robust environmental safeguarding within their infrastructure.
IP55 rated providing excellent dust and water resistance
Chic RAL 7035 finish complements modern industrial aesthetics
Designed for easy integration into diverse applications
Constructed from robust sheet steel for enhanced durability
Offers a lightweight yet resilient option for heavy duty use
Environmentally mindful design with industry standards in mind
Backed by comprehensive support and documentation available online
Versatile for use across various industrial sectors
- RS Stock No. 0621380
- Mfr. Part No. 8PQ2420-8BA02
Each
$677.15
- RS Stock No. 0621291
- Mfr. Part No. 8PQ2420-0BA04
Each
$852.62
- RS Stock No. 0621379
- Mfr. Part No. 8PQ2420-6BA01
Each
$634.37
- RS Stock No. 0621677
- Mfr. Part No. 8PQ2420-4BA01
Each
$548.88
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4











