Siemens 8PQ2300 Series Steel, 2 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$236.27

(exc. GST)

$259.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.27

*price indicative

RS Stock No.:
621-319
Mfr. Part No.:
8PQ2300-6BA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

850mm

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate offers unparalleled protection and durability, designed for robust usage in various environments. Featuring an IP55 rating, this product guarantees resistance against dust and water, ensuring safety and reliability in demanding conditions. Crafted from high quality sheet steel, it is zinc plated to provide excellent corrosion resistance, making it suitable for long term outdoor use. The sleek design complements any installation, while the precise dimensions allow for seamless integration with existing systems. Ideal for professionals seeking a dependable solution, this roof plate stands as a testament to siemens commitment to quality engineering and innovation.

Engineered for long lasting performance in challenging conditions

IP55 rating offers exceptional protection against environmental factors

Zinc plated finish enhances its resistance to corrosion

Compact dimensions facilitate easy installation and compatibility

Lightweight design ensures straightforward handling and positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy