Eaton xEnergy Series RAL 7035 Grey Steel Side, 85 mm H, 300mm W, 720 mm D, 720 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 258-086
- Mfr. Part No.:
- 283810 XLST384
- Brand:
- Eaton
Subtotal (1 unit)*
$435.01
(exc. GST)
$478.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $435.01 |
*price indicative
- RS Stock No.:
- 258-086
- Mfr. Part No.:
- 283810 XLST384
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 300mm | |
| Height | 85mm | |
| Depth | 720mm | |
| Length | 720mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 300mm | ||
Height 85mm | ||
Depth 720mm | ||
Length 720mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear offers a robust solution for low-voltage electrical distribution, designed to meet the demands of modern infrastructure. Engineered with an emphasis on both performance and safety, this switchgear is ideal for diverse applications where reliability is paramount. Its compact design accommodates various installation environments, making it an excellent choice for both new projects and upgrades. With premium components ensuring longevity, the xEnergy Light series embodies Eaton's commitment to innovation and energy efficiency, delivering optimal power management without compromising on safety standards. The switchgear also features a sleek grey finish, ensuring it integrates seamlessly into existing setups, while its impressive specifications guarantee a high level of compliance with industry standards. Experience a progressive solution that enhances electrical performance while remaining environmentally conscious.
Compact footprint allows for easy installation in tight spaces
Constructed from high-quality steel for enhanced durability
IP31 rated for protection against dust and water ingress
Powder coating finish provides resistance to corrosion
Designed to support various enclosure configurations effortlessly
Suitable for roofing and bottom planking applications
Complies with RoHS directives, ensuring environmentally friendly production
Easy access to compatible resources and documentation for seamless integration
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 920 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 520 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1100 mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
