Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 1.02m W, 1.95 m D, 1.95 m L, for Use with xEnergy light
- RS Stock No.:
- 241-421
- Mfr. Part No.:
- 133000 XSWC2011
- Brand:
- Eaton
Subtotal (1 unit)*
$602.45
(exc. GST)
$662.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.45 |
*price indicative
- RS Stock No.:
- 241-421
- Mfr. Part No.:
- 133000 XSWC2011
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1.02m | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1.02m | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust rear wall is designed for the xEnergy Main LV switchgear, providing an IP55 protection rating, ideal for ensuring durability and resilience against environmental factors. Tailored to fit HxW dimensions of 2000mm by 1100mm, it boasts a sleek grey powder-coated finish that not only enhances aesthetic appeal but also ensures longevity in various settings. With a lightweight design of just 35kg, it facilitates easy installation and maintenance, making it a top choice for electrical engineering applications. Furthermore, its steel construction embodies strength, while its versatility ensures compatibility across various enclosure builds, catering to diverse industry needs with efficiency and reliability.
IP55 rating enhances protection against dust and water ingress
Powder coating offers superior surface durability and aesthetic appeal
Constructed from high-quality steel for enhanced structural integrity
Lightweight design allows for easy handling and installation
Modular spacing accommodates various enclosure configurations
Designed specifically for rear panel applications, maximising functionality
Suitable for both commercial and industrial environments
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 0.001m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 345mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1550 mm L, for Use with 1600 x 1100 mm
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1950 mm L, for Use with xEnergy light
