Eaton xEnergy Series RAL 7035 Grey Steel Side, 1.707 m H, 707mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 242-959
- Mfr. Part No.:
- 187929 XLSR3188
- Brand:
- Eaton
Subtotal (1 unit)*
$466.95
(exc. GST)
$513.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.95 |
*price indicative
- RS Stock No.:
- 242-959
- Mfr. Part No.:
- 187929 XLSR3188
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 707mm | |
| Height | 1.707m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 707mm | ||
Height 1.707m | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton rear wall ventilated switchgear is expertly designed to meet the demands of modern electrical engineering applications. With a refined grey finish and an IP31 rating, it combines robust performance with aesthetic appeal. Built to accommodate a height of 1800 mm and a width of 800 mm, this product seamlessly integrates into various environments while ensuring optimal functionality. Its compact depth complements its versatility, allowing for easy installation in tight spaces. Constructed from high-quality steel and finished with a durable powder coating, it promises longevity and reliability. The innovative design emphasises both safety and efficiency, making it an invaluable asset to your electrical systems.
Rear wall ventilation optimises thermal management for enhanced performance
IP31 rating ensures effective protection against dust and moisture
Constructed from high-grade steel for robust durability
Compact dimensions allow installation in diverse environments
Stylish grey finish complements a variety of settings
Modular spacing of 25 mm facilitates custom configurations
Designed to be RoHS compliant, aligning with environmental standards
Easy access for maintenance and monitoring enhances usability
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 505mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
