Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 18 mm H, 707mm W, 682 mm D, 682 mm L, for Use with Open Frame

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$183.31

(exc. GST)

$201.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$183.31-
5 - 9$179.632%
10 +$174.145%

*price indicative

RS Stock No.:
125-877
Mfr. Part No.:
173091 XTSZPTAC-W1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

707mm

Height

18mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Open Frame

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton top plate for Eaton xEnergy Main LV switchgear is designed for enclosure buildings with a width of 1000mm and depth of 800mm. With a sleek grey powder coating and a steel construction, this top plate is suitable for both roof and bottom planking

Steel construction for durability and longevity

Sleek grey powder coating for a modern look

Suitable for roof and bottom planking for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy