Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 707mm W, 682 mm D, 682 mm L, for Use with 800 x 1000 Open
- RS Stock No.:
- 125-864
- Mfr. Part No.:
- 172714 XTSZPTAV-W1000
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$760.32
(exc. GST)
$836.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $760.32 | - |
| 5 - 9 | $745.11 | 2% |
| 10 + | $722.32 | 4% |
*price indicative
- RS Stock No.:
- 125-864
- Mfr. Part No.:
- 172714 XTSZPTAV-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | Eaton xEnergy | |
| Width | 707mm | |
| Height | 78mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | 800 x 1000 Open Frame | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series Eaton xEnergy | ||
Width 707mm | ||
Height 78mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With 800 x 1000 Open Frame | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate for Eaton xEnergy Main LV switchgear is designed for open-frame ventilation with a width of 1000mm, offering IP31 protection in a stylish grey finish. The steel construction with powder coating ensures durability, while the de-aeration
Enhanced ventilation for efficient cooling
Long-lasting durability with steel construction
Improved performance with de-aeration
Versatile application in various electrical setups
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
