Eaton xEnergy Series RAL 7035 Grey Steel Side, 1.707 m H, 332mm W, 15 mm D, 15 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 244-608
- Mfr. Part No.:
- 187927 XLSR3184
- Brand:
- Eaton
Subtotal (1 unit)*
$261.56
(exc. GST)
$287.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.56 |
*price indicative
- RS Stock No.:
- 244-608
- Mfr. Part No.:
- 187927 XLSR3184
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 332mm | |
| Height | 1.707m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 332mm | ||
Height 1.707m | ||
Depth 15mm | ||
Length 15mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
- COO (Country of Origin):
- CZ
The Eaton rear wall ventilated panel is expertly designed for HxW dimensions of 1800 x 425mm, providing a robust solution for your electrical needs. Engineered with an IP31 rating, it boasts excellent protection against dust and moisture, making it suitable for various environments. The panel's light grey finish (RAL 7035) not only meets aesthetic preferences but also ensures durability through its powder-coated surface. Crafted from high-quality steel, it stands resilient against harsh conditions. This product is part of the xEnergy Light LV systems, highlighting the manufacturers commitment to innovation and reliability in low-voltage switchgear solutions.
Rear wall ventilation promotes efficient airflow and cooling
Constructed from sturdy steel for enhanced durability
IP31 rating ensures protection against solid objects larger than 2.5mm
Light grey powder-coated finish provides a sleek look along with corrosion resistance
Designed for modular spacing, allowing easy integration into existing systems
Offers compatibility for rear panel applications, fitting diverse setups
Meets European RoHS compliance standards, ensuring environmental safety
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 332mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 482 mm L
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 505mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 507mm W 15 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 707mm W 15 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 760mm W 15 mm L, for Use with 1800 x 850 mm
