Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 490mm W, 1.8 m D, 1.8 m L, for Use with xEnergy light
- RS Stock No.:
- 230-200
- Mfr. Part No.:
- 116180 XVTL-S-6/18-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$481.80
(exc. GST)
$529.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.80 |
*price indicative
- RS Stock No.:
- 230-200
- Mfr. Part No.:
- 116180 XVTL-S-6/18-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEffect | |
| Width | 490mm | |
| Height | 50mm | |
| Depth | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEffect | ||
Width 490mm | ||
Height 50mm | ||
Depth 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is designed to provide reliable solutions for various electrical management needs. Built with robust steel construction, it ensures durability and long-lasting performance, making it an ideal choice for both commercial and industrial applications. This enclosure features a compact design, tailored for side wall installation, and offers a sleek grey powder-coated finish that not only enhances aesthetics but also provides protection against environmental factors. With an IP40 rating, it guarantees optimal protection for the equipment inside, ensuring safety and reliability. The products thoughtful engineering integrates seamlessly into existing systems, offering a versatile solution for deploying electrical components with ease.
Robust steel construction for superior durability
Powder-coated grey finish for enhanced aesthetic appeal and protection
Compact design optimised for efficient use of space
IP40 rating ensures adequate protection from environmental factors
Suitable for side panel use, allowing for flexible installation options
Modular spacing of 12
5 mm facilitates custom configurations
Lightweight design ensuring ease of handling and fitting
Part of the xEffect series, promising reliability and quality
Designed to complement Eaton's extensive range of electrical solutions
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1400 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1600 mm L, for Use with xEnergy light
