Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 490mm W, 1.6 m D, 1.6 m L, for Use with xEnergy light
- RS Stock No.:
- 231-060
- Mfr. Part No.:
- 116179 XVTL-S-6/16-PAIR
- Brand:
- Eaton
Subtotal (1 unit)*
$472.38
(exc. GST)
$519.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.38 |
*price indicative
- RS Stock No.:
- 231-060
- Mfr. Part No.:
- 116179 XVTL-S-6/16-PAIR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEffect | |
| Width | 490mm | |
| Height | 50mm | |
| Depth | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEffect | ||
Width 490mm | ||
Height 50mm | ||
Depth 1.6m | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton side panel from the xEffect range is crafted to seamlessly integrate with enclosures, designed specifically for dimensions of 1600x600mm. The robust construction ensures durability, adhering to IP40 standards for reliable performance in various environmental conditions. With its sleek grey finish and powder coating, this side panel enhances both aesthetics and functionality, making it an ideal choice for modern industrial applications. Easy to install, it provides secure support for your systems while promoting an organised layout for essential components. This product embodies a blend of style and strength, representing exceptional value for businesses seeking reliable enclosure solutions.
Constructed from high-quality steel for enhanced durability
Powder-coated surface provides superior resistance to environmental factors
Specifically designed for effortless integration into existing setups
Suited for use as a side panel, ensuring versatility in application
Complies with RoHS standards, aligning with environmental regulations
Slim design optimises space while maintaining structural integrity
Facilitates smooth installation with pre-drilled screw holes
Compatible with modular enclosure systems for easy configuration
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 490mm W 1600 mm L, for Use with
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1400 mm L, for Use with xEnergy light
