ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 800 mm H, 1m W, 1 m D, 1 m L, for Use with PPFB8010

Subtotal (1 unit)*

$682.29

(exc. GST)

$750.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.29

*price indicative

RS Stock No.:
203-156
Mfr. Part No.:
1STQ007507A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

PPFB

Width

1m

Height

800mm

Depth

1m

Length

1m

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB8010

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior electrical management. Designed for modular systems, it ensures optimal power distribution while maintaining a professional aesthetic. Made from high-quality pickled steel, it offers durability and reliability. Its compliance with essential standards promotes environmental responsibility and safety.

Engineered for modular system compatibility enhancing flexibility

Constructed from pickled steel sheet for durability

Supports efficient power distribution for diverse applications

Clean aesthetic with opaque door for professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy