ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 935 mm H, 390mm W, 800 mm D, 15 mm L, for Use with
- RS Stock No.:
- 203-154
- Mfr. Part No.:
- 1STQ007504A0000
- Brand:
- ABB
Subtotal (1 unit)*
$564.05
(exc. GST)
$620.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.05 |
*price indicative
- RS Stock No.:
- 203-154
- Mfr. Part No.:
- 1STQ007504A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 390mm | |
| Height | 935mm | |
| Depth | 800mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB4010 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 390mm | ||
Height 935mm | ||
Depth 800mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB4010 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers advanced performance and reliability for electrical installations. Its robust design and sleek opaque finish ensure seamless integration into various settings, enhancing both functionality and safety. Specifically engineered for modular systems like the System pro E Power series, this board combines durability with efficient power management.
Durable pickled steel construction ensures long-term use
Sleek opaque door for a professional look
Lightweight for easier handling and installation
RAL 7035 light grey finish fits diverse settings
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with