ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 940 mm H, 190mm W, 800 mm D, 10 mm L, for Use with
- RS Stock No.:
- 202-808
- Mfr. Part No.:
- 1STQ007502A0000
- Brand:
- ABB
Subtotal (1 unit)*
$385.91
(exc. GST)
$424.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.91 |
*price indicative
- RS Stock No.:
- 202-808
- Mfr. Part No.:
- 1STQ007502A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 190mm | |
| Height | 940mm | |
| Depth | 800mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB2010 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 190mm | ||
Height 940mm | ||
Depth 800mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB2010 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers seamless integration with robust functionality and user-friendly design. Crafted from durable pickled steel sheet, it ensures longevity for various modular applications. The sleek opaque door enhances aesthetics while protecting essential components. Compliant with RoHS and REACH regulations, it reflects a commitment to safety and environmental standards.
Pickled steel sheet construction enhances durability
Optimized for modular boards in System pro E Power
Sleek opaque single door design for aesthetics
Complies with RoHS directives for environmental safety
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1000 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with