Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 18 mm H, 1.057m W, 682 mm D, 682 mm L, for Use with 800 x 1350 mm
- RS Stock No.:
- 125-860
- Mfr. Part No.:
- 172711 XTSZPTAC-W1350
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$338.70
(exc. GST)
$372.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $338.70 | - |
| 5 - 9 | $331.93 | 1% |
| 10 + | $321.77 | 4% |
*price indicative
- RS Stock No.:
- 125-860
- Mfr. Part No.:
- 172711 XTSZPTAC-W1350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blank | |
| Series | Eaton xEnergy | |
| Width | 1.057m | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 1350 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blank | ||
Series Eaton xEnergy | ||
Width 1.057m | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 1350 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top plate for Open Frame, closed, with a width of 1350mm in a stylish grey colour. Perfect for enclosure building, this steel top plate is powder coated with a RAL-number of 7035, ensuring durability and quality.
Surface finishing
Designed without de-aeration for simplicity
Suitable for outdoor set-up
With cable entry
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 700 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
