Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 18 mm H, 807mm W, 682 mm D, 682 mm L, for Use with Roof planking,

Subtotal (1 unit)*

$231.20

(exc. GST)

$254.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.20

*price indicative

RS Stock No.:
127-671
Mfr. Part No.:
179374 XTSZPTAF-W1100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

xEnergy Main

Width

807mm

Height

18mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Roof planking, Bottom planking

COO (Country of Origin):
CZ
The Eaton Main LV switchgear top plate for Open Frame is a reliable and durable solution for your electrical cabinet needs. With a width of 1200mm and a sleek grey design, this top plate is RoHS conform and suitable for both roof and bottom planking.

Provides a secure and stable top plate solution for electrical cabinets

Ensures longevity and protection with steel material and powder coating finish

Versatile use for a wide range of enclosure building widths and depths

Complies with RoHS standards for environmentally friendly operations

Easy to install and lightweight for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy