Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.257m W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-443
- Mfr. Part No.:
- 182498 XSPTV4-W1350D800
- Brand:
- Eaton
Subtotal (1 unit)*
$1,061.16
(exc. GST)
$1,167.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,061.16 |
*price indicative
- RS Stock No.:
- 127-443
- Mfr. Part No.:
- 182498 XSPTV4-W1350D800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 1.257m | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 1.257m | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear top panel, with dimensions of 1350x800mm and IP42 protection, is a reliable and efficient solution for your electrical cabinet needs. The grey panel is made of steel with a powder coating finish, ensuring durability.
Steel construction with powder coating finish in grey RAL-number 7035
Suitable for roof and bottom planking providing flexibility in installation
RoHS conform and globally marketable ensuring compliance and availability worldwide
Product weight of 12497 kilograms making it easy to handle and install
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.007m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 207mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 682 mm L
