Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 1.057m W, 682 mm D, 682 mm L, for Use with 800 x 1350 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$968.77

(exc. GST)

$1,065.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$968.77-
5 - 9$949.401%
10 +$920.335%

*price indicative

RS Stock No.:
125-868
Mfr. Part No.:
172717 XTSZPTAV-W1350
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Blank

Series

Eaton xEnergy

Width

1.057m

Height

78mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

800 x 1350 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top plate for Open Frame, ventilated, with a width of 1350mm and an IP31 rating. Suitable for enclosure building width of 1350mm.

Ensures proper ventilation and air flow in electrical cabinets

Provides protection against solid objects and water ingress

Durable construction for long-lasting performance

Compliance with RoHS standards for environmental sustainability

Versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy