Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 807mm W, 682 mm D, 682 mm L, for Use with Roof planking,
- RS Stock No.:
- 127-448
- Mfr. Part No.:
- 182525 XTSZPTAV4-W1100
- Brand:
- Eaton
Subtotal (1 unit)*
$876.42
(exc. GST)
$964.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.42 |
*price indicative
- RS Stock No.:
- 127-448
- Mfr. Part No.:
- 182525 XTSZPTAV4-W1100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 807mm | |
| Height | 89mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Roof planking, Bottom planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 807mm | ||
Height 89mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Roof planking, Bottom planking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top plate, ventilated is designed to offer reliable performance for your electrical setup. With a width of 1100mm and IP42 protection, this grey top plate is suitable for various applications. The xEnergy Main LV switchgear is globally marketabl
Enhanced airflow to prevent overheating
Versatile width for diverse installation options
Durable construction for long-lasting performance
Environmentally friendly design
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 807mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 307mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 132mm W 682 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.057m W 682 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel 807mm W 682 mm L, for Use with 800 x 1100 mm
