Eaton Eaton xEnergy Series RAL 7035 Grey Steel, 18 mm H, 807mm W, 682 mm D, 682 mm L, for Use with 800 x 1100 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$416.87

(exc. GST)

$458.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$416.87-
5 - 9$408.522%
10 +$396.025%

*price indicative

RS Stock No.:
125-858
Mfr. Part No.:
172710 XTSZPTAC-W1100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

807mm

Height

18mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

800 x 1100 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top plate designed for the Open Frame, closed configuration with a width of 1100mm.

RoHS compliant for environmental sustainability

Globally marketable for international use

Suitable for enclosure building with widths of 1100mm and depths of 800mm

Powder-coated in grey with RAL-number 7035 for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy