Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 237 mm H, 104mm W, 682 mm D, 682 mm L, for Use with Open Frame
- RS Stock No.:
- 125-880
- Mfr. Part No.:
- 173094 XTSZSA2
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$201.56
(exc. GST)
$221.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $201.56 |
| 5 - 9 | $197.53 |
| 10 + | $191.48 |
*price indicative
- RS Stock No.:
- 125-880
- Mfr. Part No.:
- 173094 XTSZSA2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 104mm | |
| Height | 237mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Open Frame | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 104mm | ||
Height 237mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Open Frame | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a product weight of 3.6 kilograms and dimensions of 682 x 237 x 104 millimetres.
Surface Finishing
Global Marketability
Technical Compatibility
The product is RoHS conform meeting environmental standards for a more sustainable solution
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 507mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 707mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 907mm W 682 mm L, for Use with Open Frame
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 700 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm











