Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 18 mm H, 208mm W, 682 mm D, 682 mm L, for Use with 800 mm
- RS Stock No.:
- 125-874
- Mfr. Part No.:
- 172728 XTSZPTCC
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$178.26
(exc. GST)
$196.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $178.26 | - |
| 5 - 9 | $174.68 | 2% |
| 10 + | $169.37 | 4% |
*price indicative
- RS Stock No.:
- 125-874
- Mfr. Part No.:
- 172728 XTSZPTCC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Blank | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 208mm | |
| Height | 18mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Blank | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 208mm | ||
Height 18mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a reliable solution for your electrical cabinet needs. With a compact design and durable steel construction, this switchgear is suitable for both roof and bottom planking.
Durable Construction
Easy Installation
Meeting RoHS standards and globally marketable this switchgear is suitable for public consumption and international use
- RS Stock No. 0125863
- Mfr. Part No. 172713 XTSZPTAC-W600
Each
$170.13
- RS Stock No. 0125858
- Mfr. Part No. 172710 XTSZPTAC-W1100
Each
$416.87
- RS Stock No. 0125860
- Mfr. Part No. 172711 XTSZPTAC-W1350
Each
$338.70
- RS Stock No. 0125861
- Mfr. Part No. 172712 XTSZPTAC-W425
Each
$134.06
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 700 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open












