Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 208mm W, 682 mm D, 682 mm L, for Use with 700 mm
- RS Stock No.:
- 125-876
- Mfr. Part No.:
- 172729 XTSZPTCV
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$506.89
(exc. GST)
$557.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $506.89 |
| 5 - 9 | $496.75 |
| 10 + | $481.54 |
*price indicative
- RS Stock No.:
- 125-876
- Mfr. Part No.:
- 172729 XTSZPTCV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Blank | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 208mm | |
| Height | 78mm | |
| Depth | 682mm | |
| Length | 682mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 700 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Blank | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 208mm | ||
Height 78mm | ||
Depth 682mm | ||
Length 682mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 700 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Main LV switchgear is a top plate connection system designed for efficient ventilation. With a sleek grey finish, this product is suitable for both indoor and outdoor setups.
De-aeration feature included for optimal performance
Global market compatibility for widespread use
Suitable for both indoor and outdoor setups
RoHS conform for environmental sustainability
- RS Stock No. 0125870
- Mfr. Part No. 172718 XTSZPTAV-W425
Each
$445.33
- RS Stock No. 0125867
- Mfr. Part No. 172716 XTSZPTAV-W1200
Each
$933.28
- RS Stock No. 0125863
- Mfr. Part No. 172713 XTSZPTAC-W600
Each
$170.13
- RS Stock No. 0125861
- Mfr. Part No. 172712 XTSZPTAC-W425
Each
$134.06
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 907mm W 682 mm L, for Use with 800 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 707mm W 682 mm L, for Use with 800 x 1000 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 132mm W 682 mm L, for Use with 800 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 1.057m W 682 mm L, for Use with 800 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm












