Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank, 78 mm H, 907mm W, 682 mm D, 682 mm L, for Use with 800 x 1200 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$933.28

(exc. GST)

$1,026.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$933.28-
5 - 9$914.631%
10 +$886.634%

*price indicative

RS Stock No.:
125-867
Mfr. Part No.:
172716 XTSZPTAV-W1200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Blank

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

907mm

Height

78mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP31

For Use With

800 x 1200 mm Enclosure

COO (Country of Origin):
CZ
The Eaton top plate for Eaton xEnergy Main LV switchgear is designed for Open Frame use, featuring a width of 1200mm. It is a ventilated, IP31 rated plate in a sleek grey finish, suitable for enclosure building.

Constructed from durable steel with a powder coating for longevity

Finished in a stylish grey RAL-number 7035 shade

Ideal for outdoor setups where protection against environmental factors is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy