Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 507mm W, 482 mm D, 482 mm L, for Use with Bottom planking,
- RS Stock No.:
- 125-255
- Mfr. Part No.:
- 178055 XSPTV40606
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$575.55
(exc. GST)
$633.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $575.55 | - |
| 5 - 9 | $564.03 | 2% |
| 10 + | $546.75 | 5% |
*price indicative
- RS Stock No.:
- 125-255
- Mfr. Part No.:
- 178055 XSPTV40606
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | xEnergy Main | |
| Width | 507mm | |
| Height | 89mm | |
| Depth | 482mm | |
| Length | 482mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series xEnergy Main | ||
Width 507mm | ||
Height 89mm | ||
Depth 482mm | ||
Length 482mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
- COO (Country of Origin):
- CZ
The Eaton top panel is designed to be a versatile and reliable component for your LV switchgear system. With dimensions of 600x600mm and IP42 protection, this grey panel is made of high-quality sheet steel, powder-spray painted in RAL 7035.
Ventilated design for efficient cooling of electrical components
Suitable for enclosure building width and depth of 600mm
RoHS compliant for environmental sustainability
Steel construction with de-aeration feature for optimal performance
Related links
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 507mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 332mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 757mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.257m W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 907mm W 482 mm L
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 1.107m W 482 mm L
