Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 1.257m W, 482 mm D, 482 mm L, for Use with Bottom planking,

Subtotal (1 unit)*

$890.65

(exc. GST)

$979.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.65

*price indicative

RS Stock No.:
127-165
Mfr. Part No.:
182497 XSPTV4-W1350D600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Panel

Panel Type

Top

Series

xEnergy Main

Width

1.257m

Height

89mm

Depth

482mm

Length

482mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Bottom planking, Roof planking

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton top panel xEnergy Main LV switchgear is designed with a width of 1350mm and a depth of 600mm, featuring IP42 protection and a sleek grey finish. It is suitable for both roof and bottom planking, made of durable steel with a powder coating for lo

Suitable for roof and bottom planking for versatile installation options

Durable steel construction with powder coating for longevity

Global marketability and RoHS compliance for reliable performance

Weighs 12497 kilograms for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy