Pfannenberg, 55 °C Enclosure Heater, 230V ac, 800W Output, 815W Input 126mm x 126 mm

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$412.21

(exc. GST)

$453.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$412.21-
12 - 24$405.011%
25 - 49$394.534%
50 +$383.786%

*price indicative

RS Stock No.:
829-9150
Mfr. Part No.:
17080610030
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Output Power

800W

Product Type

Enclosure Heater

Air Flow

50m³/h

Input Power

815W

Supply Voltage

230V ac

Surface Temperature

55°C

Depth

126mm

Connection Type

Connecting Cable, Plug Terminal

Width

126mm

IP Rating

IP20

Ventilated fan

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Nominal Current

31A

Frequency

60Hz

COO (Country of Origin):
DE

Pfannenberg Compact Fan Heaters - PFH Series


The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.

high power to size ratio

small, compact design

wide range of heating capacities 200-1200 W in one housing

fast heating due to PTC technology

wall or DIN rail mounting

low surface temperature

finger guard at inlet and outlet

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Each
$423.42
Each
$685.51
Each
$430.80
Each
$455.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy