STEGO, 80 °C Enclosure Heater, 220V, 240 V, 1200W Output 66mm x 120 mm

Subtotal (1 unit)*

$704.05

(exc. GST)

$774.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.05

*price indicative

RS Stock No.:
655-424
Mfr. Part No.:
03233.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

1200W

Product Type

Enclosure Heater

Air Flow

100m³/h

Supply Voltage

220V, 240V

Surface Temperature

80°C

Depth

120mm

Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

CS032

Frequency

60Hz

COO (Country of Origin):
DE
The STEGO Basic enclosure heater is a compact solution equipped with a fan and PTC heating element ensuring reliable protection against frost and condensation. It features touch-safe plastic sheathing for enhanced safety during operation and push-in terminals for quick and stable electrical connection. It offers versatile performance for various enclosure heating needs.

Powerful PTC heating elements in a compact casing

Push-in terminals for fast and safe electrical contacting

User safety is touch-safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy