Schneider Electric, 70 °C Enclosure Heater, 12V dc, 24 V dc, 10W Output 38mm x 75 mm

Subtotal (1 unit)*

$102.91

(exc. GST)

$113.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.91

*price indicative

RS Stock No.:
276-1733
Mfr. Part No.:
NSYCR10WU1C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Power

10W

Product Type

Enclosure Heater

Supply Voltage

12V dc, 24V dc

Surface Temperature

70°C

Mount Type

DIN Rail

Connection Type

Screw Terminal

Depth

75mm

Width

38mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

VDE

Series

ClimaSys

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric PTC Resistance heater with a power rating of 10W and an operational voltage range of 12 to 24V is designed for vertical operation in various environments. It belongs to electrical insulation class II, ensuring additional protection. The product is certified by VDE, signifying compliance with relevant safety and quality standards. The body of the resistance is made of extruded aluminium, while the cover is constructed from plastic, combining durability and functionality in its design.

Mercury free

RoHS compliant

Green Premium product

Each
$101.72
Each
$143.70
Each
$241.94
Each
$90.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy