Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 55W Output
- RS Stock No.:
- 211-2732
- Mfr. Part No.:
- NSYCR55WU1
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $94.80
View bulk pricing optionsSubtotal (1 unit)*
$189.41
(exc. GST)
$208.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $189.41 | - |
| 5 + | $170.45 | $94.80 |
*price indicative
- RS Stock No.:
- 211-2732
- Mfr. Part No.:
- NSYCR55WU1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 55W | |
| Supply Voltage | 12V dc, 24V dc | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 55W | ||
Supply Voltage 12V dc, 24V dc | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Series ClimaSys | ||
- COO (Country of Origin):
- CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Related links
- Schneider Electric Enclosure Heater 24 V dc 150W Input
- Schneider Electric Enclosure Heater 24 V dc, 20W Output 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc 10W Input
- Schneider Electric Enclosure Heater 24 V dc 20W Input
- Schneider Electric Enclosure Heater 24 V dc, 150W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 24 V dc, 50W Output 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc 70 °C 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc 90W Input 80mm x 70 mm
