Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 10W Output, 10W Input 38mm x 75 mm
- RS Stock No.:
- 177-8991
- Mfr. Part No.:
- NSYCR10WU2C
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $44.30
View bulk pricing optionsSubtotal (1 unit)*
$88.73
(exc. GST)
$97.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $88.73 | - |
| 5 + | $79.87 | $44.30 |
*price indicative
- RS Stock No.:
- 177-8991
- Mfr. Part No.:
- NSYCR10WU2C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Power | 10W | |
| Product Type | Enclosure Heater | |
| Input Power | 10W | |
| Supply Voltage | 110V ac, 250V ac | |
| Connection Type | Screw | |
| Mount Type | DIN Rail | |
| Depth | 75mm | |
| Width | 38mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH Declaration, UL, EU RoHS, VDE, REACH free of SVHC, China RoHS Declaration | |
| Series | ClimaSys CR | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 10W | ||
Product Type Enclosure Heater | ||
Input Power 10W | ||
Supply Voltage 110V ac, 250V ac | ||
Connection Type Screw | ||
Mount Type DIN Rail | ||
Depth 75mm | ||
Width 38mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH Declaration, UL, EU RoHS, VDE, REACH free of SVHC, China RoHS Declaration | ||
Series ClimaSys CR | ||
Frequency 60Hz | ||
Schneider Electric Enclosure Heaters
The Schneider Electric is an enclosure heater that belongs to the ClimaSys CR series. This is a compact resistant heater for prevention of formation of condensation due to low temperature. The mounting dimensions of this heater are 75mm depth, 38mm width and 98mm height. It has 10W output power.
Features and Benefits
• Ambient temperature ranges between -40°C and 70°C
• High thermal efficiency
• Humidity in the switchboard can be precisely controlled
Certifications
• CE certified
• IP20 rated
• UL approved
• VDE approved
Related links
- Schneider Electric Enclosure Heater 250 V ac 20W Input 38mm x 75 mm
- Siemens Enclosure Heater 10W Output, 10W Input 38mm x 75 mm
- Schneider Electric Enclosure Heater 250 V ac 10W Input 85mm x 65 mm
- STEGO Enclosure Heater 24 V ac/dc 10W Input, 85 °C 38mm x 75 mm
- Eaton Enclosure Heater 250 V ac, 10W Output 70mm x 50 mm
- Schneider Electric Enclosure Heater 24 V dc 70 °C 38mm x 75 mm
- Siemens Enclosure Heater 20W Output, 20W Input 38mm x 75 mm
- Rittal Enclosure Heater 240 V ac, 10W Output 45mm x 46 mm
