Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 10W Output, 10W Input

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.79

(exc. GST)

$99.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$90.79
5 +$81.71

*price indicative

RS Stock No.:
211-2722
Mfr. Part No.:
NSYCR10WU1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Power

10W

Product Type

Enclosure Heater

Input Power

10W

Supply Voltage

12V dc, 24V dc

Connection Type

Cable Lead

IP Rating

IP20

Minimum Operating Temperature

-40°C

Insulated PTC

Yes

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, UL

Series

ClimaSys

COO (Country of Origin):
DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.

Large range of power levels

Innovating design

Easy installation and connection

High thermal efficiency

Improved convection and quick fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy