Schneider Electric Support Frame, 2000mm H, 400mm W For Use With Prisma P Cubicle Duct
- RS Stock No.:
- 247-1440
- Mfr. Part No.:
- 08564
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 247-1440
- Mfr. Part No.:
- 08564
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Support Frame | |
| Width | 400mm | |
| Height | 2000mm | |
| For Use With | Prisma P Cubicle Duct | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Support Frame | ||
Width 400mm | ||
Height 2000mm | ||
For Use With Prisma P Cubicle Duct | ||
- COO (Country of Origin):
- FR
The Schneider Electric's Prisma hinged front plate support frame has 36 vertical modules of 50 mm. It compatible with Prisma P cubicle duct range and has matt surface finish.
Height 2000 mm
Width 400 mm
Width 400 mm
Related links
- Schneider Electric Support Frame 650mm W, 2000 mm L For Use With Prisma P Cubicle
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W For Use With Rear panel Vertical
- Schneider Electric Steel Cover Frame 800mm W, 2000 mm L For Use With Prisma P Cubicle
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT P Cubicle Duct 2000 mm x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT P Cubicle Duct 1925 mm x 1.925 m x 400mm
- Schneider Electric Steel Front Plate 250mm W for Use with Prisma G Duct, Prisma P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Cover Frame for Use with PrismaSeT P Cubicle Duct 2000 mm x 2 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1830 mm x 1.83 m
