Schneider Electric NSYSFC Series Top & Bottom Frame, 2000mm H, 600mm W For Use With Rear panel, Side panel, Vertical
- RS Stock No.:
- 220-0196
- Mfr. Part No.:
- NSYSFC68
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0196
- Mfr. Part No.:
- NSYSFC68
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Top & Bottom Frame | |
| Series | NSYSFC | |
| Width | 600mm | |
| Height | 2000mm | |
| For Use With | Rear panel, Side panel, Vertical Upright | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Top & Bottom Frame | ||
Series NSYSFC | ||
Width 600mm | ||
Height 2000mm | ||
For Use With Rear panel, Side panel, Vertical Upright | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF bottom and top frame which has dimension of 600 X 800 mm. It is compatible with rear panel, side panel and vertical upright. It has grey colour and made of steel material.
Green premium product
Mounting location bottom of vertical uprights, top of vertical uprights
Surface finish epoxy-polyester powder
Mounting location bottom of vertical uprights, top of vertical uprights
Surface finish epoxy-polyester powder
Related links
- Schneider Electric NSYSFC Series Steel Enclosure Frame 600mm W Rear Panel,
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Vertical
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 800mm W For Use With Vertical Upright, Side
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Side
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 1.6m W, 110 mm L For Use With Vertical
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 100mm W For Use With Vertical Upright, Rear
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC Series Steel Enclosure Frame 1.2m W Rear Panel,
