Rittal SZ Series Polycarbonate Enclosure Frame For Use With Interfaces and Sockets
- RS Stock No.:
- 230-4872
- Mfr. Part No.:
- 2482330
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$209.00
(exc. GST)
$229.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $209.00 |
| 5 - 9 | $202.73 |
| 10 - 14 | $196.63 |
| 15 + | $190.72 |
*price indicative
- RS Stock No.:
- 230-4872
- Mfr. Part No.:
- 2482330
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure Frame | |
| Series | SZ | |
| Material | Polycarbonate | |
| For Use With | Interfaces and Sockets | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Frame | ||
Series SZ | ||
Material Polycarbonate | ||
For Use With Interfaces and Sockets | ||
- COO (Country of Origin):
- DE
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.
The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°
Related links
- Rittal SZ Series Polycarbonate Enclosure Frame For Use With Interfaces and Sockets
- Rittal SZ Series Black RAL 7024 Polycarbonate Enclosure Frame 65 mm W, 120 mm L For Use With Interfaces and
- nVent HOFFMAN OPCP Series Polycarbonate Enclosure Frame 300 mm L
- Fibox Polycarbonate Enclosure Frame 280 mm W, 560 mm L For Use With EK Enclosure
- Fibox Polycarbonate Enclosure Frame 700 mm W, 500 mm L For Use With ARCA IEC
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory for Use with Interfaces and Sockets
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory 2 USE SUB-D9 (Jack/Pin) for Use with Interfaces and Sockets
- Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387