Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,042.11

(exc. GST)

$1,146.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,042.11
5 - 9$990.00
10 +$937.84

*price indicative

RS Stock No.:
228-9270
Mfr. Part No.:
3286900
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Frame

Series

SK

Material

Steel

For Use With

SK 3386, 3387

COO (Country of Origin):
DE
The Rittal quick change frame use for roof-mounted cooling units. Together with the seal, the lower part of the frame is screw fastened to the enclosure. In this way, it is possible to install and remove the connector-ready cooling unit with the upper part of the alternate frame previously mounted on the cooling unit with quick-release fasteners. It offers effective protection against the ingress of oil into the enclosure in oily atmospheres, due to its integral drainage trough. It is use for cooling unit SK 3386/3387.

It is made of steel sheet

It is certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy