Rittal SZ Series Polycarbonate Enclosure Frame For Use With Interfaces and Sockets
- RS Stock No.:
- 230-4869
- Mfr. Part No.:
- 2482310
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$186.20
(exc. GST)
$204.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $186.20 |
| 5 - 9 | $182.83 |
| 10 - 14 | $179.52 |
| 15 + | $176.28 |
*price indicative
- RS Stock No.:
- 230-4869
- Mfr. Part No.:
- 2482310
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Frame | |
| Series | SZ | |
| Material | Polycarbonate | |
| For Use With | Interfaces and Sockets | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Frame | ||
Series SZ | ||
Material Polycarbonate | ||
For Use With Interfaces and Sockets | ||
- COO (Country of Origin):
- DE
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.
The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°
Related links
- Rittal SZ Series Polycarbonate Enclosure Frame For Use With Interfaces and Sockets
- Rittal SZ Series Black RAL 7024 Polycarbonate Enclosure Frame 65mm W, 120 mm L For Use With Interfaces and
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory for Use with Interfaces and Sockets
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory 2 USE SUB-D9 (Jack/Pin) for Use with Interfaces and Sockets
- Rittal SK Series Steel Enclosure Frame For Use With SK 3386, 3387
- Rittal SK Series Steel Enclosure Frame For Use With SK 3359, 3382
- Rittal SK Series Steel Enclosure Frame For Use With 3210 SK 3209 3385
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame 300 mm L
