nVent HOFFMAN OPCP Series Polycarbonate Extension Frame, 600mm W, 300 mm L
- RS Stock No.:
- 269-8894
- Mfr. Part No.:
- OPCP306006EE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$159.42
(exc. GST)
$175.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.42 |
*price indicative
- RS Stock No.:
- 269-8894
- Mfr. Part No.:
- OPCP306006EE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Extension Frame | |
| Series | OPCP | |
| Width | 600mm | |
| Length | 300mm | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Extension Frame | ||
Series OPCP | ||
Width 600mm | ||
Length 300mm | ||
Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman polycarbonate terminal box range, OPCP, with a IP 66, 67 protection degree. It can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OPCP range is well suited for indoor and outdoor environments, even in locations where there is direct sunlight, thanks to the resistance to UV radiation. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Temperature resistance -40 °C to +80 °C
Flammability UL746C 5V
Protection IP 66, 67
Related links
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 400 mm x 55 mm x 600mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 400mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 300 mm x 55 mm x 300mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 400mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 200mm
- nVent HOFFMAN OPCP Series Polycarbonate Extension Frame for Use with Enclosure 200 mm x 55 mm x 300mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP67, 300 mm x 300 mm x 130 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66, 300 mm x 400 mm x 130 mm
