Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory 2 USE SUB-D9 (Jack/Pin) for Use with Interfaces and Sockets
- RS Stock No.:
- 230-4875
- Mfr. Part No.:
- 2482500
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.90
(exc. GST)
$169.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $153.90 |
| 5 - 9 | $151.11 |
| 10 - 14 | $148.41 |
| 15 + | $145.74 |
*price indicative
- RS Stock No.:
- 230-4875
- Mfr. Part No.:
- 2482500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | 2 USE SUB-D9 (Jack/Pin) | |
| Product Type | Enclosure Accessory | |
| Material | Polycarbonate | |
| Finish | Matt Nickel Plated | |
| For Use With | Interfaces and Sockets | |
| Mounting plate type | Interface Flap | |
| Standards/Approvals | C-UR UR+C-UR | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type 2 USE SUB-D9 (Jack/Pin) | ||
Product Type Enclosure Accessory | ||
Material Polycarbonate | ||
Finish Matt Nickel Plated | ||
For Use With Interfaces and Sockets | ||
Mounting plate type Interface Flap | ||
Standards/Approvals C-UR UR+C-UR | ||
- COO (Country of Origin):
- DE
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.
The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°
Related links
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory Interface Insert SUB-D9 (Jack/Jack) for Use with Interfaces
- Rittal Polycarbonate Matt Nickel Plated Enclosure Accessory for Use with Interfaces and Sockets
- Eaton Steel With Powder Coated Enclosure Accessory Base Element 20 mm L for Use with Enclosure
- Eaton Steel With Powder Coated Enclosure Accessory Base Element 20 mm L for Use with Enclosure
- Rittal Sheet Steel Zinc Plated Enclosure Accessory 385 mm L for Use with Kx Terminal Boxes and Bus Enclosures
- Rittal Sheet Steel Zinc Plated Enclosure Accessory 585 mm L for Use with Kx Terminal Boxes and Bus Enclosures
- Rittal Sheet Steel Zinc Plated Enclosure Accessory 785 mm L for Use with Kx Terminal Boxes and Bus Enclosures
- Rittal Sheet Steel Zinc Plated Enclosure Accessory 785 mm L for Use with Kx Terminal Boxes and Bus Enclosures
