Rittal SZ Series Polycarbonate Blanking Plate for Use with Interfaces And Sockets
- RS Stock No.:
- 230-4881
- Mfr. Part No.:
- 2482590
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.57
(exc. GST)
$18.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.57 |
5 - 9 | $16.28 |
10 - 14 | $15.99 |
15 + | $15.71 |
- RS Stock No.:
- 230-4881
- Mfr. Part No.:
- 2482590
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal SZ Interface flap is used for universal use in all situations where rapid access to interfaces and sockets is needed. The affected enclosure remains closed and is therefore protected from ambient influences and unauthorised access.
The mounting frame has a flap which snaps into position in various stages at opening angles of 90 to 180°
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | SZ |
Material | Polycarbonate |
For Use With | Interfaces And Sockets |
Related links
- Rittal SZ Series Polycarbonate for Use with Interfaces And Sockets
- Rittal SZ Series Polycarbonate Mounting Frame For Use With...
- Rittal SZ Series RAL 7024 Polycarbonate Mounting Frame, 120mm H,...
- Phoenix Contact ECS Series Polycarbonate Blanking Plate, 34mm H,...
- Phoenix Contact ECS Series Polycarbonate Blanking Plate, 30mm H,...
- Rittal SZ Series Plastic Gland Plate, 436mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 256mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 534mm W for Use with AX