Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 353 mm H, 255mm W, 353 mm L For Use With
- RS Stock No.:
- 222-3848
- Mfr. Part No.:
- NSYDLM24
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$322.46
(exc. GST)
$354.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.46 |
*price indicative
- RS Stock No.:
- 222-3848
- Mfr. Part No.:
- NSYDLM24
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 2 | |
| Number of Modules | 24 | |
| Width | 255mm | |
| Height | 353mm | |
| Length | 353mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial CRN, Spacial S3D, Spacial S3X | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Number of Cutouts 2 | ||
Number of Modules 24 | ||
Width 255mm | ||
Height 353mm | ||
Length 353mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial CRN, Spacial S3D, Spacial S3X | ||
- COO (Country of Origin):
- ES
The Schneider Electric has modular chassis for the special series enclosure. The colour of the chassis is grey and the surface finish done with polyester powder.
This chassis is mercury free
The material used for thr chassis is steel
- RS Stock No. 2223849
- Mfr. Part No. NSYDLM48P
Each
$506.62
- RS Stock No. 2198551
- Mfr. Part No. NSYDLM112
Each
$749.17
- RS Stock No. 2110848
- Mfr. Part No. NSYDLM84
Each
$580.16
- RS Stock No. 2199694
- Mfr. Part No. NSYDLA48G
Each
$207.60
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 800mm W, 1000 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 453 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 355mm W, 553 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 455mm W, 653 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis 555mm W, 753 mm L For Use With
- Schneider Electric NSY Series RAL 7035 Steel Chassis 255mm W, 110 mm D For Use With Modular Distribution












