Schneider Electric PanelSeT Series Black RAL 7035 Steel Enclosure Chassis, 553 mm H, 355mm W, 553 mm L For Use With

Subtotal (1 unit)*

$506.62

(exc. GST)

$557.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.62

*price indicative

RS Stock No.:
222-3849
Mfr. Part No.:
NSYDLM48P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Chassis

Series

PanelSeT

Number of Cutouts

3

Number of Modules

48

Width

355mm

Height

553mm

Length

553mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Spacial S3X, Spacial S3D, Spacial CRN

COO (Country of Origin):
ES
The Schneider Electric has modular chassis for the special series enclosure. The colour of the chassis is grey and the surface finish done with polyester powder.

This chassis is mercury free

The material used for thr chassis is steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy