nVent HOFFMAN AC Series Black RAL 7035 Steel Enclosure Chassis, 300 mm H, 250mm W, 35 mm D, 300 mm L For Use With

Subtotal (1 unit)*

$194.60

(exc. GST)

$214.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.60

*price indicative

RS Stock No.:
270-0980
Mfr. Part No.:
AC03025R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Chassis

Series

AC

Number of Cutouts

2

Number of Modules

16

Width

250mm

Height

300mm

Depth

35mm

Length

300mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Enclosures

Quantity

1Per Pack

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman modular chassis is used for easy mounting of DIN-rail components with a maximum height of 68 mm. Distance between rows 125 mm. If required, the standard enclosure door can be replaced with a glazed door. Usable depth between front cover

In stainless steel enclosure machining is required

RAL 7035 structured powder coating finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy