Schneider Electric NSYSFC165 Series Steel Enclosure Frame, 1.6 m H, 1.6m W
- RS Stock No.:
- 220-1567
- Mfr. Part No.:
- NSYSFC165
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,513.38
(exc. GST)
$1,664.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.38 |
*price indicative
- RS Stock No.:
- 220-1567
- Mfr. Part No.:
- NSYSFC165
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYSFC165 | |
| Width | 1.6m | |
| Height | 1.6m | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYSFC165 | ||
Width 1.6m | ||
Height 1.6m | ||
Material Steel | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF bottom and top frame, Multi-purpose framework kit for Multi-purpose application. Mounting on bottom and top of vertical uprights. Compatible with rear/side panel and vertical upright. Fixing by screw on each corner of enclosure. Its made up of Steel Material & epoxy-polyester powder finish.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 1.6m W, 110 mm L For Use With Vertical
- ABB IS2 Series Steel Guide Rail 1.6 m H, 0.05 mm L For Use With Lateral Insert Plates
- ABB IS2 Series Metal Rail 1.6 m H, 1 m L For Use With Automation and Control Enclosures (System pro E control)
- Schneider Electric PanelSeT Accessoires Series Canopy Galvanised Steel Enclosure Canopy 85 mm H, 1.6 m L For
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Schneider Electric NSYS Series Steel Enclosure Frame 1.2m W For Use With Spacial SF
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.114m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 625 mm L For Use With Cabinets TriLine
